Part Details for PNX-91440 by BUD Industries Inc
Overview of PNX-91440 by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNX-91440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8077
|
Newark | Panel, Enclosure, 8.98Inx5.83In, Aluminium, Panel Type:Inner Panel, Panel Material:Aluminum, Body Color:Unfinished, For Use With:Pn & Pnr Series Aluminium Boxes, External Height - Metric:228.1Mm, External Width - Metric:148.1Mm Rohs Compliant: Yes |Bud Industries PNX-91440 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$9.1000 / $12.0600 | Buy Now |
DISTI #
PNX-91440-ND
|
DigiKey | PANEL ALUM 8.98X5.83X0.06" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14 In Stock |
|
$8.1875 / $11.6000 | Buy Now |
DISTI #
563-PNX-91440
|
Mouser Electronics | Electrical Enclosure Accessories Aluminum Inner Panel 8.98 x 5.83" RoHS: Compliant | 39 |
|
$8.1800 / $11.6000 | Buy Now |
DISTI #
70148114
|
RS | Internal Panel, Aluminum, 8.98L x 5.83W x 0.06DUL/NEMA/IEC, PN Series | Bud Industries PNX-91440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$8.2400 / $11.6000 | Buy Now |
|
Future Electronics | 8.98x5.83x0.06" Internal Panel for PN Series Plastic NEMA Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$9.1900 / $9.6500 | Buy Now |
|
Onlinecomponents.com | 0.062" Thick Aluminum Internal Panels for PN series plastic boxes, Fits PN-1340, PN-1340-DG, PN-1340-C PN-1341, PN-1341-DG, PN-1341-C RoHS: Compliant |
40 In Stock 30 Factory Stock |
|
$8.7400 / $17.8300 | Buy Now |
DISTI #
65186007
|
Verical | Internal Panel, Aluminum, Natural Min Qty: 5 Package Multiple: 5 Date Code: 2239 | Americas - 40 |
|
$14.5169 / $22.9768 | Buy Now |
DISTI #
000000000003496452
|
Sager | Electrical Enclosure Accessories Aluminum Inner Panel 8.98 x 5.83 Min Qty: 10 | 30 |
|
$8.2000 / $13.1000 | Buy Now |
DISTI #
2725387
|
element14 Asia-Pacific | PANEL, ENCLOSURE, 8.98INX5.83IN, ALUMINIUM RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$8.7135 / $12.2610 | Buy Now |
DISTI #
2725387
|
Farnell | PANEL, ENCLOSURE, 8.98INX5.83IN, ALUMINIUM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 24 |
|
$9.7209 / $12.8733 | Buy Now |