Part Details for PNX1502E/G by NXP Semiconductors
Overview of PNX1502E/G by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNX1502E/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ |
Part Details for PNX1502E/G
PNX1502E/G CAD Models
PNX1502E/G Part Data Attributes
|
PNX1502E/G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PNX1502E/G
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PBGA456, 27 X 27 MM, 1.75 MM HIEGHT, LEAD FREE, PLASTIC, MS-034, BGA-456, Consumer IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | BGA, BGA456,26X26,40 | |
Pin Count | 456 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B456 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA456,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for PNX1502E/G
This table gives cross-reference parts and alternative options found for PNX1502E/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNX1502E/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNX1502E,557 | PNX15xx/952x Series - Connected media processor BGA 456-Pin | NXP Semiconductors | PNX1502E/G vs PNX1502E,557 |
PNX1502E | IC SPECIALTY CONSUMER CIRCUIT, PBGA456, 27 X 27 MM, 1.75 MM HIEGHT, PLASTIC, MS-034, BGA-456, Consumer IC:Other | NXP Semiconductors | PNX1502E/G vs PNX1502E |