Part Details for PNX41AB00-1412 by TE Connectivity
Overview of PNX41AB00-1412 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNX41AB00-1412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1522
|
Newark | Pnx41Ab00-1412 |Raychem Te Connectivity PNX41AB00-1412 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8100 / $20.4700 | Buy Now |
DISTI #
A144743-ND
|
DigiKey | CONN BCK ADPT SZ14 15 13/16-20 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$23.9739 / $30.5900 | Buy Now |
DISTI #
650-PNX41AB00-1412
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters PNX41AB00-1412 RoHS: Not Compliant | 0 |
|
$21.3300 / $30.0700 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 14/15 Shell Size | 0 |
|
$20.3200 / $42.5600 | Buy Now |
DISTI #
D13563-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters PNX41AB00-1412 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.3400 / $20.7500 | Buy Now |
DISTI #
RYCPNX41AB00-1412
|
Interstate Connecting Components | 0 |
|
$20.8358 / $24.4329 | Buy Now | |
DISTI #
000000000002767145
|
Sager | Circular MIL Spec Strain Reliefs & Adapters PNX41AB00-1412 Min Qty: 1 | 0 |
|
$22.9200 / $28.6400 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 14/15 Shell Size | 0 |
|
$20.3200 / $42.5600 | Buy Now |
Part Details for PNX41AB00-1412
PNX41AB00-1412 CAD Models
PNX41AB00-1412 Part Data Attributes
|
PNX41AB00-1412
TE Connectivity
Buy Now
|
Compare Parts:
PNX41AB00-1412
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |