There are no models available for this part yet.
Overview of POC-C197-160-ATE by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1975A-A | Analog Devices | LTC2270: 16-bit 20Msps Low Noi | |
HMC197BE | Analog Devices | Transmit/Receive (T/R) Switch, | |
HMC197BETR | Analog Devices | Transmit/Receive (T/R) Switch, |
Price & Stock for POC-C197-160-ATE by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
923-POC-C197-160-ATE
|
Mouser Electronics | Panel PCs 19" Intel Atom N270 1.6 GHz, DDR2 So-DIMM * 1, 2.5" HDD, PCI-e * 1, Res T/S, GbE * 2 | 0 |
|
$2,073.0000 | Order Now |