Part Details for POC-W243L-C00D-ACE by Advantech Co Ltd
Overview of POC-W243L-C00D-ACE by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC00DC | Renesas Electronics Corporation | QUAD 2 INPUT POS NAND GAT | |
74ALVC00DC8 | Renesas Electronics Corporation | QUAD 2 INPUT POS NAND GAT | |
G88MP10C00DEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY |
Price & Stock for POC-W243L-C00D-ACE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0489
|
Newark | Poc-W243L 23.8" Kaby Lake Celeron 3965U W/4G Ram /P-Cap Touch |Advantech POC-W243L-C00D-ACE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,480.0000 | Buy Now |
DISTI #
923-POC-W243LC00DACE
|
Mouser Electronics | Panel PCs POC-W243L 23.8" Kaby lake Celeron 3965U W/4G RAM /P-CAP Touch RoHS: Compliant | 0 |
|
$1,480.0000 | Order Now |