Part Details for POD-P-FCCAF1(40) by Hirose Electric Co Ltd
Overview of POD-P-FCCAF1(40) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POD-P-FCCAF1(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8619
|
Newark | Push-On Coaxial Connectors |Hirose(Hrs) POD-P-FCCAF1(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3000 / $12.8000 | Buy Now |
DISTI #
POD-P-FCCAF1(40)-ND
|
DigiKey | CONN RF COAX CBL PLUG Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1275 | Buy Now |
DISTI #
POD-P-FCCAF1(40)
|
Avnet Americas | Connector RF Coaxial Plug 0Hz to 8GHz 50Ohm Straight Cable Mount Gold - Bag (Alt: POD-P-FCCAF1(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-POD-P-FCCAF140
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$9.4500 / $12.5400 | Order Now |
DISTI #
000000000005534850
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now |