Part Details for POE-24IR by Laird Connectivity Inc
Overview of POE-24IR by Laird Connectivity Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-153XGBC | Coilcraft Inc | PoE transformer, SMT, RoHS | |
C372 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS | |
C382 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS |
Price & Stock for POE-24IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power over Ethernet (PoE) - Midspan Injector - 90 to 264 VAC Input - 1 Port - 24V, 800mA Output - 19.2W - IEEE802.3af Compliance - Desktop Mount. RoHS: Compliant |
598 In Stock |
|
$45.0800 / $69.5300 | Buy Now |
|
Master Electronics | Power over Ethernet (PoE) - Midspan Injector - 90 to 264 VAC Input - 1 Port - 24V, 800mA Output - 19.2W - IEEE802.3af Compliance - Desktop Mount. RoHS: Compliant |
598 In Stock |
|
$45.0800 / $69.5300 | Buy Now |