Part Details for POE-B-500KHZ by Raltron Electronics Corporation
Overview of POE-B-500KHZ by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC187A-A | Analog Devices | LT1374CR - 4.5A SWITCH, 500kHz | |
DC825A | Analog Devices | LT1936EMS8E - 500KHz Buck Conv | |
DC559A-B | Analog Devices | LTC3429BES6 - 500kHz, Synchron |
Price & Stock for POE-B-500KHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC RESONATOR, 500 KHZ | 1470 |
|
$0.3750 / $0.9000 | Buy Now |