Part Details for POE-CONV-2AF-AT by Tycon Systems Inc
Overview of POE-CONV-2AF-AT by Tycon Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN |
Price & Stock for POE-CONV-2AF-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2303-POE-CONV-2AF-AT-ND
|
DigiKey | GIGABIT POE CONVERTER. TWO 802.3 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$65.3752 | Buy Now |
DISTI #
3833-POE-CONV-2AF-AT-ND
|
DigiKey | GIGABIT POE CONVERTER. TWO 802.3 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$64.0000 | Buy Now |
|
Neutron USA | POE CONVERTER | 2 |
|
$64.9900 | Buy Now |