-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, 28W, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6613
|
Newark | Poe Transformer, 28W, Efd20,75Uh@250Khz /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns POE028-FD20050S Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5800 / $4.0500 | Buy Now |
DISTI #
59AK7514
|
Newark | Xfmr, Poe, 1Port, Smd Rohs Compliant: Yes |Bourns POE028-FD20050S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.5000 / $7.9400 | Buy Now |
DISTI #
118-POE028-FD20050STR-ND
|
DigiKey | POE TRANSFORMER, 28W, EFD20,75UH Min Qty: 5100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9168 | Buy Now |
DISTI #
POE028-FD20050S
|
Avnet Americas | Ethernet & LAN Transformer, PoE, 1 Port, 3.33:1, 3.33:1, 6.67:1, 10:1, 75 µH, 1.5 kV - Tape and Reel (Alt: POE028-FD20050S) RoHS: Not Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.4625 / $3.9334 | Buy Now |
DISTI #
652-POE028-FD20050S
|
Mouser Electronics | Power Transformers POE transformer, 28W, EFD20, 5V RoHS: Compliant | 600 |
|
$4.0100 / $6.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5100 / $10.3000 | Buy Now | |
DISTI #
POE028-FD20050S
|
TTI | Power Transformers POE transformer, 28W, EFD20, 5V pbFree: Pb-Free Min Qty: 5100 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$3.8300 | Buy Now |
DISTI #
POE028-FD20050S
|
Avnet Americas | Ethernet & LAN Transformer, PoE, 1 Port, 3.33:1, 3.33:1, 6.67:1, 10:1, 75 µH, 1.5 kV - Tape and Reel (Alt: POE028-FD20050S) RoHS: Not Compliant Min Qty: 5100 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.4625 / $3.9334 | Buy Now |
DISTI #
4068803RL
|
Farnell | XFMR, POE, 1PORT, SMD RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$3.8253 / $5.3604 | Buy Now |
DISTI #
4068803
|
Farnell | XFMR, POE, 1PORT, SMD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.8253 / $7.6505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
POE028-FD20050S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
POE028-FD20050S
Bourns Inc
SMPS Transformer, 28W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Height | 12 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 10.2 V | |
Length | 21.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 10.5 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 28 W | |
Primary Inductance | 75 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.1 mm |