Part Details for POE120PL-50LD by Coilcraft Inc
Overview of POE120PL-50LD by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE120PL-24L | Coilcraft Inc | SMPS Transformer | |
POE120PL-12L | Coilcraft Inc | SMPS Transformer | |
POE120PL-33L | Coilcraft Inc | SMPS Transformer |
Price & Stock for POE120PL-50LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | PoE transformer, planar, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$4.1900 / $8.0900 | Buy Now |
Part Details for POE120PL-50LD
POE120PL-50LD CAD Models
POE120PL-50LD Part Data Attributes
|
POE120PL-50LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
POE120PL-50LD
Coilcraft Inc
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200 | |
Height | 9.53 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 120 W | |
Primary Inductance | 50 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.83 mm |