Part Details for POE13F-12LB by Coilcraft Inc
Overview of POE13F-12LB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13F-12LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13F-18LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13F-50LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for POE13F-12LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 23 |
|
$4.5000 / $6.7500 | Buy Now |
Part Details for POE13F-12LB
POE13F-12LB CAD Models
POE13F-12LB Part Data Attributes
|
POE13F-12LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
POE13F-12LB
Coilcraft Inc
SMPS Transformer, 13W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | FLYBACK TRANSFORMER | |
Height | 8.51 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR | |
Power Rating | 13 W | |
Primary Inductance | 35 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.98 mm |