Part Details for POE14-050-R by Phihong USA
Overview of POE14-050-R by Phihong USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE14-050-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552-POE-14-050-R
|
Mouser Electronics | Power over Ethernet - PoE 12.5W 5VDCout 2.2A IEEE802.3af RoHS: Compliant | 88 |
|
$25.0500 / $29.2200 | Buy Now |
DISTI #
70124160
|
RS | Power Supply AC-DC 5V@2.5A 90-264V In Power Over Ethernet Splitter POE14 Series | Phihong POE14-050-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$29.2200 | Buy Now |
|
Neutron USA | Power over Ethernet - PoE 12.5W 5VDCout 2.2A IEEE802.3af | 50 |
|
$148.3800 | Buy Now |