Part Details for POE14-050 by Phihong USA
Overview of POE14-050 by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE14-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1076-ND
|
DigiKey | POE SPLITTER 12.5W 5V DESKTOP Min Qty: 1 Lead time: 29 Weeks Container: Box |
1237 In Stock |
|
$25.0600 / $32.7400 | Buy Now |
Part Details for POE14-050
POE14-050 CAD Models
POE14-050 Part Data Attributes
|
POE14-050
Phihong USA
Buy Now
|
Compare Parts:
POE14-050
Phihong USA
|
Samacsys Manufacturer | Phihong |