Part Details for POE21-120H-R by Phihong USA
Overview of POE21-120H-R by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE21-120H-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006151200
|
Sager | Power over Ethernet - PoE 10W 12V DC 1A DC-DC POE Splitter | 0 |
|
Buy Now |