Part Details for POE45-120 by Phihong USA
Overview of POE45-120 by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE45-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1089-ND
|
DigiKey | POE SPLITTER 45W 12V DESKTOP Min Qty: 1 Lead time: 29 Weeks Container: Box |
1603 In Stock |
|
$51.9800 / $67.1400 | Buy Now |
DISTI #
000000000005625394
|
Sager | Power over Ethernet - PoE IEE802.3at - Gigabit Compatible | 0 |
|
Buy Now |
Part Details for POE45-120
POE45-120 CAD Models
POE45-120 Part Data Attributes:
|
POE45-120
Phihong USA
Buy Now
|
Compare Parts:
POE45-120
Phihong USA
|
Samacsys Manufacturer | Phihong |