Part Details for POE4W3X5.0-R by Eaton Electronics
Overview of POE4W3X5.0-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE4W3X5.0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K8851
|
Newark | Configurable Transformer, Turns Ratio:1:0.52:0.26:0.26:0.26, Inductance:200Μh, Transformer Mounting:Pc Board, Current Rating:300Ma, Dc Resistance Primary:0.5Ohm, Dc Resistance Secondary:0.27Ohm, Input Voltage:60V, No. Of Pins:12Pins Rohs Compliant: Yes |Eaton Electronics POE4W3X5.0-R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.3500 | Buy Now |