Part Details for POE60D-25LD by Coilcraft Inc
Overview of POE60D-25LD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for POE60D-25LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-POE60D-25LD
|
Mouser Electronics | Audio Transformers / Signal Transformers POE60C Mini Flyback For PoE 80uH RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
|
Coilcraft Direct | PoE transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 293 |
|
$1.6200 / $3.0300 | Buy Now |
Part Details for POE60D-25LD
POE60D-25LD CAD Models
POE60D-25LD Part Data Attributes:
|
POE60D-25LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
POE60D-25LD
Coilcraft Inc
SMPS Transformer, 6W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 7.4 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e2 | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 2.5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 6 W | |
Primary Inductance | 80 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 12 mm |