Part Details for POE60U-1BT-5-R by Phihong USA
Overview of POE60U-1BT-5-R by Phihong USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE60U-1BT-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-POE60U-1BT-5-R-ND
|
DigiKey | IEEE802.3BT - POE DESKTOP C14 5 Min Qty: 1 Lead time: 29 Weeks Container: Box |
838 In Stock |
|
$54.6801 / $69.4500 | Buy Now |
DISTI #
552-POE60U-1BT-5
|
Mouser Electronics | Power over Ethernet - PoE 60W 56V IEEE802.3bt - Poe Desktop C14 5 Gigabit RoHS: Compliant | 78 |
|
$54.6800 / $68.9300 | Buy Now |
DISTI #
71882858
|
RS | Power Supply, AC-DC, POE, Desktop, 60W, 56V@1.07A, 90-264V In, 5 Gigabit | Phihong POE60U-1BT-5-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$64.2400 / $69.4500 | Buy Now |
|
Neutron USA | POE Midspan, Power Injector, 60W 56VDC 1.07A, 90-264VAC In, 5G, AC: C14, DC: RJ45 | 50 |
|
$229.4000 | Buy Now |