Part Details for POE60U-1BT-5 by Phihong USA
Overview of POE60U-1BT-5 by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE60U-1BT-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Power over Ethernet - PoE 60W 56V IEEE802.3bt - Poe Desktop C14 5 Gigabit | 1 |
|
$174.9900 | Buy Now |
Part Details for POE60U-1BT-5
POE60U-1BT-5 CAD Models
POE60U-1BT-5 Part Data Attributes:
|
POE60U-1BT-5
Phihong USA
Buy Now
|
Compare Parts:
POE60U-1BT-5
Phihong USA
|
Samacsys Manufacturer | Phihong |