Part Details for POE7W3X3.3 by Eaton Bussmann
Overview of POE7W3X3.3 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE7W3X3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001184972
|
Sager | Eaton Corporation | 0 |
|
Buy Now |
Part Details for POE7W3X3.3
POE7W3X3.3 CAD Models
POE7W3X3.3 Part Data Attributes
|
POE7W3X3.3
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
POE7W3X3.3
Eaton Bussmann
7 W, SMPS TRANSFORMER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Height | 8.4 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 29.5 V | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TAPE & REEL | |
Power Rating | 7 W | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |
Alternate Parts for POE7W3X3.3
This table gives cross-reference parts and alternative options found for POE7W3X3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POE7W3X3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POE7W3X3.3-R | SMPS Transformer, 7W, ROHS COMPLIANT | Cooper Industries | POE7W3X3.3 vs POE7W3X3.3-R |
POE7W3X3.3-R | SMPS Transformer, 7W, ROHS COMPLIANT | Eaton Corporation | POE7W3X3.3 vs POE7W3X3.3-R |
POE7W3X3.3 | SMPS Transformer, 7W | Cooper Industries | POE7W3X3.3 vs POE7W3X3.3 |