Part Details for POEA1FB1V10W1X12 by Eaton Corporation
Overview of POEA1FB1V10W1X12 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEA1FB1V10W1X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POEA1FB1V10W1X12
|
Avnet Americas | Flybk Xfmr EP10 Single Out 10W 12V 0.83A - Tape and Reel (Alt: POEA1FB1V10W1X12) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2928 / $1.4342 | Buy Now |
DISTI #
504-POEA1FB1V10W1X12
|
Mouser Electronics | Audio Transformers / Signal Transformers Flybk Xfmr EP10 Single Out 10W 12V 0.83A RoHS: Compliant | 460 |
|
$1.2700 / $3.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |