Part Details for POEA1FB1V3W2X5 by Eaton Electronics
Overview of POEA1FB1V3W2X5 by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEA1FB1V3W2X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK6842
|
Newark | Flybk Xfmr Ep10 Dual 3.2W 5V 0.45A 0.18A/ T&r |Eaton Electronics POEA1FB1V3W2X5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $2.1800 | Buy Now |
DISTI #
75099182
|
RS | Flybk Xfmr EP10 Dual 3.2W 5V 0.45A 0.18A | Eaton Electronics POEA1FB1V3W2X5 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | RFQ |