Part Details for POEA2FB1V13W1X12 by Eaton Electronics
Overview of POEA2FB1V13W1X12 by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEA2FB1V13W1X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK6846
|
Newark | Flybk Xfmr Ep13 Single Out 13W 12V 1.1A/ T&r |Eaton Electronics POEA2FB1V13W1X12 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 / $2.7600 | Buy Now |
DISTI #
75099186
|
RS | Flybk Xfmr EP13 Single Out 13W 12V 1.1A | Eaton Electronics POEA2FB1V13W1X12 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 | RFQ |