Part Details for POEA2FB1V18W1X12 by Eaton Bussmann
Overview of POEA2FB1V18W1X12 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEA2FB1V18W1X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-POEA2FB1V18W1X12CT-ND
|
DigiKey | XFMR POE 37UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$1.9334 / $3.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $2.1800 | Buy Now |
DISTI #
000000000007211737
|
Sager | FLYBK XFMR EP13 SINGLE 18.5W 12V 1.5A | 0 |
|
Buy Now |