Part Details for POEA30U-1AT-X-R by Phihong USA
Overview of POEA30U-1AT-X-R by Phihong USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEA30U-1AT-X-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-POEA30U-1AT-X-R-ND
|
DigiKey | IEEE802.3AT - POE DESKTOP C14 10 Min Qty: 1 Lead time: 29 Weeks Container: Box |
11 In Stock |
|
$34.7625 / $42.5800 | Buy Now |
DISTI #
71882855
|
RS | Power Supply, AC-DC, POE, Desktop, 30W, 56V@.536A, 90-264V In, 10 Gigabit | Phihong POEA30U-1AT-X-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.1400 / $47.7500 | RFQ |
DISTI #
000000000005967933
|
Sager | Power over Ethernet - PoE 30W 56Vdc 10-536mA 10/100/1K/2.5K/5K10K Min Qty: 1 | 30 |
|
$31.6800 / $42.5800 | Buy Now |
Part Details for POEA30U-1AT-X-R
POEA30U-1AT-X-R CAD Models
POEA30U-1AT-X-R Part Data Attributes
|
POEA30U-1AT-X-R
Phihong USA
Buy Now
|
Compare Parts:
POEA30U-1AT-X-R
Phihong USA
|
Samacsys Manufacturer | Phihong |