Part Details for POEA30U-560-X-R by Phihong USA
Overview of POEA30U-560-X-R by Phihong USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEA30U-560-X-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-POEA30U-560-X-R-ND
|
DigiKey | PASSIVE POE ADAPTER C14 10 GIGAB Min Qty: 1 Lead time: 29 Weeks Container: Box |
10 In Stock |
|
$58.7101 / $64.9200 | Buy Now |
DISTI #
552-POEA30U-560-X
|
Mouser Electronics | Power over Ethernet - PoE 30W 56Vdc 10-536mA 10/100/1K/2.5K/5K10K RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71882870
|
RS | Power Supply, AC-DC, POE, Adapter, 30W, 56V@0.536A, 90-264V In, 10 Gigabit | Phihong POEA30U-560-X-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.6900 / $89.1900 | RFQ |
|
Neutron USA | Power Supply, AC-DC, POE, Adapter, 30W, 56V@0.536A, 90-264V In, 10 Gigabit | 15 |
|
$199.9900 | Buy Now |
Part Details for POEA30U-560-X-R
POEA30U-560-X-R CAD Models
POEA30U-560-X-R Part Data Attributes:
|
POEA30U-560-X-R
Phihong USA
Buy Now
|
Compare Parts:
POEA30U-560-X-R
Phihong USA
|
Samacsys Manufacturer | Phihong |