Part Details for POEB2FB1V30W2X5 by Eaton Corporation
Overview of POEB2FB1V30W2X5 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEB2FB1V30W2X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POEB2FB1V30W2X5
|
Avnet Americas | Flybk Xfmr EFD20 Dual 30W 5V 6A 0.01A - Tape and Reel (Alt: POEB2FB1V30W2X5) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4448 / $2.7122 | Buy Now |
DISTI #
504-POEB2FB1V30W2X5
|
Mouser Electronics | Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Dual 30W 5V 6A 0.01A RoHS: Compliant | 360 |
|
$2.4100 / $5.5900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.5500 | Buy Now |