Part Details for POL 102 / RT by Schutzinger GmbH
Overview of POL 102 / RT by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POL 102 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POL102-RT
|
TME | Laboratory clamp, red, 1kVDC, 100A, on panel,screw, brass, 81mm Min Qty: 1 | 7 |
|
$23.2800 / $24.0300 | Buy Now |
DISTI #
3224819
|
element14 Asia-Pacific | BINDING POST, 100A, PANEL, RED RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$35.0167 / $38.9083 | Buy Now |
DISTI #
3224819
|
Farnell | BINDING POST, 100A, PANEL, RED RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 23 |
|
$29.8444 / $33.9540 | Buy Now |