There are no models available for this part yet.
Overview of POL-24219 by Premier Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA207702GBM#HC0 | Renesas Electronics Corporation | POL Converter, S-WFBGA, / | |
RAA207700GBM#HC0 | Renesas Electronics Corporation | POL Converter, S-WFBGA, / | |
RAA207701GBM#HC0 | Renesas Electronics Corporation | POL Converter, S-WFBGA, / |
Price & Stock for POL-24219 by Premier Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2884-POL-24219TB-ND
|
DigiKey | XFMR LED DR AC/DC CONV 750UH TH Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$3.7800 / $15.1200 | Buy Now | |
DISTI #
POL-24219
|
Avnet Abacus | Power Transformer 1:5.091/1:5.0911:9.333 Dual Prim. Dual Sec. 0.25V Prim. -24V/24V Sec. Through Hole (Alt: POL-24219) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |