Part Details for POL-28022 by Premier Magnetics
Overview of POL-28022 by Premier Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POL-28022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2884-POL-28022TB-ND
|
DigiKey | XFMR LED DR AC/DC CONV 548UH TH Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
167 In Stock |
|
$4.2400 / $12.5600 | Buy Now |
DISTI #
POL-28022
|
Avnet Abacus | Power Transformer 3.6:1/7.2:1 Single+Auxilary Prim. Single Sec. 265V Prim. 28V Sec. Through Hole (Alt: POL-28022) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |