There are no models available for this part yet.
Overview of POL-INN047 by Premier Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1780A-B | Analog Devices | LTM4620EV Demo Board - 75A Pol | |
DC1780A-A | Analog Devices | LTM4620EV Demo Board - 50A Pol | |
RAA207702GBM#HC0 | Renesas Electronics Corporation | POL Converter, S-WFBGA, / |
Price & Stock for POL-INN047 by Premier Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2884-POL-INN047TB-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV 469UH Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
494 In Stock |
|
$4.5000 / $15.7500 | Buy Now |