Part Details for POLE-800A21+O0109 (ALTERNATE: POLE-800A21+FB062) by PATLITE Corporation
Overview of POLE-800A21+O0109 (ALTERNATE: POLE-800A21+FB062) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POLE-800A21+O0109 (ALTERNATE: POLE-800A21+FB062)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70537760
|
RS | Mounting Pole, 800mm Long x 22mm Diameter, Aluminum, Silver, No Threads | Patlite POLE-800A21+O0109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$41.0000 | Buy Now |