Part Details for POLOLU-1392 by Pololu Corporation
Overview of POLOLU-1392 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POLOLU-1392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-1392
|
TME | DC-motor driver, MC33926, 20kHz, PWM,RC,TTL,USB, 3A, Uin log: 4÷5V Min Qty: 1 | 7 |
|
$99.8000 / $113.0000 | Buy Now |