Part Details for POLOLU-2128 by Pololu Corporation
Overview of POLOLU-2128 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG2128BCPZ-REEL | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG2128BCPZ-REEL7 | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG2128BCPZ-HS-RL7 | Analog Devices | High Speed I2C CMOS 12X8 Analo |
Price & Stock for POLOLU-2128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2128
|
TME | Stepper motor controller, A4988, 1.2A, Uin mot: 8÷35V, black Min Qty: 1 | 0 |
|
$14.3000 / $16.2000 | RFQ |