Part Details for POLOLU-2503 by Pololu Corporation
Overview of POLOLU-2503 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POLOLU-2503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2503
|
TME | DC-motor driver, MC33926, 20kHz, PWM, 3A, Uin mot: 5÷28V, Ch: 2 Min Qty: 1 | 0 |
|
$102.6500 / $116.3300 | RFQ |