Part Details for POLOLU-2560 by Pololu Corporation
Overview of POLOLU-2560 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POLOLU-2560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2560
|
TME | Converter: step up, Uout: 2÷5.25V, Uin: 0.5÷5.5V, 1.2A, 70÷90% Min Qty: 1 | 2 |
|
$9.0000 / $10.2000 | Buy Now |