Part Details for POLOLU-2564 by Pololu Corporation
Overview of POLOLU-2564 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POLOLU-2564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2564
|
TME | Converter: step up, Uout: 5V, Uin: 0.5÷5.5V, 1.2A, 70÷90%, 9x11.5mm Min Qty: 1 | 7 |
|
$20.6100 / $23.3600 | Buy Now |