Part Details for POLOLU-2568 by Pololu Corporation
Overview of POLOLU-2568 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POLOLU-2568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2568
|
TME | Converter: step up, Uout: 12V, Uin: 2.9÷12V, 5A, 80÷95%, 48x15mm Min Qty: 1 | 1 |
|
$25.5000 / $28.9000 | Buy Now |