There are no models available for this part yet.
Overview of PON-55 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK1211RCP | Texas Instruments | Gigabit Ethernet Serdes for PON 64-HVQFP -40 to 85 | |
NX6352GP27-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application | |
NX6351GP31-AZ | Renesas Electronics Corporation | 270/1 290/1 310/1 330/1 350 nm AlGaInAs MQW-DFB Laser Diode for 9.8 Gb/s CPRI and 10G E-PON ONU Application |
Price & Stock for PON-55 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ4988
|
Newark | Pon Power Meter, Fc/Sc, Ingaas, 10Dbm, Connector Type:Fc/Sc Fibre Optic, Photodetector Type:Indium Gallium Arsenide, Operating Range Dbm Min:-40Dbm, Operating Range Dbm Max:10Dbm, Product Range:- Rohs Compliant: Yes |Jonard Tools PON-55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$429.9500 | Buy Now | |
DISTI #
40-PON-55-ND
|
DigiKey | OPTICAL PWR METER FO CABLE/CONN Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$429.9500 | Buy Now | |
DISTI #
801-PON-55
|
Mouser Electronics | Fiber Optic Testing Passive Optical Network Power Meter for BPON/EPON/GPON, APC RoHS: Compliant | 0 |
|
$429.9500 | Order Now | |
DISTI #
73836635
|
RS | Passive Optical Network Power Meter for BPON/EPON/GPON, APC | Jonard PON-55 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$403.8500 / $434.2500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$429.9500 / $501.4700 | Buy Now |