Part Details for PONA2127-2-AC-SC-00 by EMCORE Corporation
Overview of PONA2127-2-AC-SC-00 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PONA2127-2-AC-SC-00
PONA2127-2-AC-SC-00 CAD Models
PONA2127-2-AC-SC-00 Part Data Attributes
|
PONA2127-2-AC-SC-00
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
PONA2127-2-AC-SC-00
EMCORE Corporation
EDFA Amplifier, 1530nm Min, 1562nm Max, 0.5dB, SC/APC Connector, Board/panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 374.9 mm | |
Body Height | 43.68 mm | |
Body Length or Diameter | 482.6 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Gain Variation | 2 dB | |
Gain-Min | 0.5 dB | |
Mounting Feature | BOARD/PANEL MOUNT | |
Noise Figure-Max | 5 dB | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1546 nm | |
Optical Power Output-Nom | 501.18 mW | |
Supply Voltage-Max | 260 V | |
Supply Voltage-Min | 90 V | |
Surface Mount | NO |