There are no models available for this part yet.
Overview of PP-2182Y-0.75MMWHT by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62182YZFR | Texas Instruments | 4-15V, 6A, Ultra-Small Solution Size, 2-Phase Step-Down Converter 24-DSBGA -40 to 125 | |
TPS62182YZFT | Texas Instruments | 4-15V, 6A, Ultra-Small Solution Size, 2-Phase Step-Down Converter 24-DSBGA -40 to 125 |
Price & Stock for PP-2182Y-0.75MMWHT by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC8523
|
Newark | Unshld Flex Cable, 2Cond, 0.75Mm2, Per M, Cable Shielding:Unscreened, No. Of Cores:2Core, Wire Gauge:-, Conductor Area Csa:0.75Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Colour:White, No. Of Max Strands X Strand Rohs Compliant: Yes |Multicomp Pro PP-2182Y-0.75MMWHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$0.6180 / $1.0700 | Buy Now | |
DISTI #
50AC6579
|
Newark | Unshld Flex Cable, 2Cond, 0.75Mm2, 100M, Cable Shielding:Unscreened, No. Of Cores:2Core, Wire Gauge:-, Conductor Area Csa:0.75Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Colour:White, No. Of Max Strands X Rohs Compliant: Yes |Multicomp Pro PP-2182Y-0.75MMWHT RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$57.0600 / $65.7300 | Buy Now |
CAD Models for PP-2182Y-0.75MMWHT by SPC Multicomp
Part Data Attributes for PP-2182Y-0.75MMWHT by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|