Part Details for PP-2555TL-OM by CUI Devices
Overview of PP-2555TL-OM by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP-2555TL-OM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PP-2555TL-OM-ND
|
DigiKey | POWER PLUG, 2.5 X 5.5 MM, STRAIG Min Qty: 1 Lead time: 15 Weeks Container: Bag |
811 In Stock |
|
$0.5637 / $0.9300 | Buy Now |
DISTI #
490-PP-2555TL-OM
|
Mouser Electronics | DC Power Connectors power plug, 2.5 x 5.5 mm, straight, cable mount, om, twist lock RoHS: Compliant | 701 |
|
$0.6170 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6030 / $0.8540 | Buy Now |
Part Details for PP-2555TL-OM
PP-2555TL-OM CAD Models
PP-2555TL-OM Part Data Attributes
|
PP-2555TL-OM
CUI Devices
Buy Now
|
Compare Parts:
PP-2555TL-OM
CUI Devices
|
Samacsys Manufacturer | CUI Devices |