Part Details for PP-6942X1.5MM XLPE/SWA/PVC by SPC Multicomp
Overview of PP-6942X1.5MM XLPE/SWA/PVC by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP-6942X1.5MM XLPE/SWA/PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6619
|
Newark | Shld Flex Cable, 2Cond, 1.5Mm2, 50M, Cable Shielding:Screened, No. Of Cores:2Core, Wire Gauge:-, Conductor Area Csa:1.5Mm2, Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Colour:Black, No. Of Max Strands X Strand Rohs Compliant: Yes |Multicomp Pro PP-6942X1.5MM XLPE/SWA/PVC Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$81.1400 / $100.5300 | Buy Now |
DISTI #
38AC2169
|
Newark | Shld Flex Cable, 2Cond, 1.5Mm2, Per M, Cable Shielding:Screened, No. Of Cores:2Core, Wire Gauge:-, Conductor Area Csa:1.5Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Colour:Black, No. Of Max Strands X Strand Size:7 Xrohs Compliant: Yes |Multicomp Pro PP-6942X1.5MM XLPE/SWA/PVC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$1.8800 / $2.8800 | Buy Now |