Part Details for PP-H 4/ 1 BU by Phoenix Contact
Overview of PP-H 4/ 1 BU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP-H 4/ 1 BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: blue | 0 |
|
$2.2100 / $2.8500 | Buy Now |
|
Master Electronics | Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: blue | 0 |
|
$2.2100 / $2.8500 | Buy Now |