Part Details for PP-H 6/ 2 by Phoenix Contact
Overview of PP-H 6/ 2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP-H 6/ 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - number of positions: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 16.4 mm - height: 49.3 mm - color: gray RoHS: Compliant |
21 In Stock |
|
$5.5400 / $12.5500 | Buy Now |
|
Master Electronics | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - number of positions: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 16.4 mm - height: 49.3 mm - color: gray RoHS: Compliant |
21 In Stock |
|
$5.5400 / $12.5500 | Buy Now |