There are no models available for this part yet.
Overview of PP-H 6/10 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PP-H 6/10 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 10 - number of positions: 10 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 82 mm - height: 49.3 mm - color: gray RoHS: Compliant |
8 In Stock |
|
$22.4200 / $27.8400 | Buy Now | ||
Master Electronics | Plug - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 10 - number of positions: 10 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 82 mm - height: 49.3 mm - color: gray RoHS: Compliant |
8 In Stock |
|
$22.4200 / $27.8400 | Buy Now |