PP000129
Description: Wire And Cable,

Overview of PP000129 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for PP000129 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 50AC6740
Newark Wire, 100M, 0.5Mm2, Tinned Copper, Jacket Material:Pvc, Jacket Colour:Blue, Green, Wire Gauge:-, Conductor Area Csa:0.5Mm2, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:16 X 0.2Mm, Voltagerohs Compliant: Yes |Multicomp Pro PP000129 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL 0
  • 1 $21.2200
  • 50 $19.4300
  • 100 $17.9900
  • 250 $16.8500
  • 500 $15.8900
$15.8900 / $21.2200 Buy Now

CAD Models for PP000129 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PP000129 by SPC Multicomp

PP000129
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
Connector Support Type
WIRE AND CABLE
Want to compare parts?
  1. PP000129
    SPC Multicomp
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PP000129 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PP000129 by SPC Multicomp

Select Manufacturer
Which Manufacturer of PP000129 would you like to use for your alert(s)?
  • Please alert me when PP000129 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PP000129 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PP000129 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PP000129 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PP000129.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PP000129 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: