Part Details for PP001217 by SPC Multicomp
Overview of PP001217 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4619
|
Newark | Tri Rated Wire, 1.5Mm2, Dark Blue, 1M, Jacket Material:Pvc, Jacket Colour:Dark Blue, Wire Gauge:16Awg, Conductor Area Csa:1.5Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:30 X 0.25Mm, Voltagerohs Compliant: Yes |Multicomp Pro PP001217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 48 |
|
$0.4980 / $0.9060 | Buy Now |
DISTI #
68Y7900
|
Newark | Tri Rated Cable, 1.5Mm2, Dark Blue, 100M, Jacket Material:Pvc, Jacket Color:Dark Blue, Wire Gauge:16Awg, Conductor Area Csa:1.5Mmâ², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:30 X 0.25Mmrohs Compliant: Yes |Multicomp Pro PP001217 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$47.9000 / $61.0400 | Buy Now |