Part Details for PP001260 by SPC Multicomp
Overview of PP001260 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP001260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4662
|
Newark | Tri Rated Wire, 4Mm2, Orange, 1M, Jacket Material:Pvc, Jacket Colour:Orange, Wire Gauge:12Awg, Conductor Area Csa:4Mm2, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:56 X 0.3Mm, Voltage Rohs Compliant: Yes |Multicomp Pro PP001260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 3 |
|
$0.9740 / $1.5800 | Buy Now |
DISTI #
68Y7943
|
Newark | Tri Rated Cable, 4Mm2, Orange, 100M, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:12Awg, Conductor Area Csa:4Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:56 X 0.3Mm Rohs Compliant: Yes |Multicomp Pro PP001260 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$112.5700 / $131.1300 | Buy Now |
DISTI #
2528163
|
element14 Asia-Pacific | TRI RATED WIRE, 4MM2, ORANGE, 1M RoHS: Compliant Min Qty: 1 Container: Meter | 3 |
|
$2.2604 / $2.6053 | Buy Now |
DISTI #
2501506
|
element14 Asia-Pacific | TRI RATED WIRE, 4MM2, ORANGE, 100M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$118.6408 | Buy Now |
DISTI #
2528163
|
Farnell | TRI RATED WIRE, 4MM2, ORANGE, 1M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: METER | 3 |
|
$1.9714 / $2.2747 | Buy Now |
DISTI #
2501506
|
Farnell | TRI RATED WIRE, 4MM2, ORANGE, 100M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$114.4452 | Buy Now |